
RPMD40-240512TG | |
|---|---|
DigiKey Part Number | RPMD40-240512TG-ND |
Manufacturer | |
Manufacturer Product Number | RPMD40-240512TG |
Description | DC/DC DIN RAIL SUP 5V +/-12V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 3 Output 5V 12V -12V 6A, 400mA, 400mA |
Datasheet | Datasheet |
Category | Voltage - Output 1 5V |
Manufacturer Recom Power | Voltage - Output 2 12V |
Series | Voltage - Output 3 -12V |
Packaging Box | Current - Output (Max) 6A, 400mA, 400mA |
Part Status Active | Power (Watts) 40W |
Input Type DC | Applications ITE (Commercial) |
Number of Outputs 3 | Operating Temperature -40°C ~ 85°C (With Derating) |
DC Voltage - Input (Min) 18V | Size / Dimension 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) |
DC Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 156,85200 € | 4.705,56 € |
| Unit Price without VAT: | 156,85200 € |
|---|---|
| Unit Price with VAT: | 186,65388 € |








