
RPMD30-4815DE | |
|---|---|
DigiKey Part Number | RPMD30-4815DE-ND |
Manufacturer | |
Manufacturer Product Number | RPMD30-4815DE |
Description | DC/DC DIN RAIL SUPPLY +/-15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer Recom Power | Voltage - Output 2 -15V |
Series | Current - Output (Max) 1A, 1A |
Packaging Box | Power (Watts) 30W |
Part Status Active | Applications ITE (Commercial) |
Input Type DC | Size / Dimension 4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm) |
Number of Outputs 2 | Approval Agency CE, LVD |
DC Voltage - Input (Min) 18V | Base Product Number |
DC Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 142,41533 € | 4.272,46 € |
| Unit Price without VAT: | 142,41533 € |
|---|---|
| Unit Price with VAT: | 169,47424 € |








