
RPMD30-4812DE | |
|---|---|
DigiKey Part Number | RPMD30-4812DE-ND |
Manufacturer | |
Manufacturer Product Number | RPMD30-4812DE |
Description | DC/DC DIN RAIL SUPPLY +/-12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V -12V 1.25A, 1.25A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Size / Dimension | 4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm) | |
Approval Agency | CE, LVD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 128,27233 € | 3.848,17 € |
| Unit Price without VAT: | 128,27233 € |
|---|---|
| Unit Price with VAT: | 152,64407 € |








