
RPMD30-2415DEW/N | |
|---|---|
DigiKey Part Number | RPMD30-2415DEW/N-ND |
Manufacturer | |
Manufacturer Product Number | RPMD30-2415DEW/N |
Description | DC/DC DIN RAIL SUPPLY +/-15V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer Recom Power | Voltage - Output 2 -15V |
Series | Current - Output (Max) 1A, 1A |
Packaging Box | Power (Watts) 30W |
Part Status Active | Applications ITE (Commercial) |
Input Type DC | Size / Dimension 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) |
Number of Outputs 2 | Approval Agency CE, LVD |
DC Voltage - Input (Min) 10V | Base Product Number |
DC Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 154,66633 € | 4.639,99 € |
| Unit Price without VAT: | 154,66633 € |
|---|---|
| Unit Price with VAT: | 184,05293 € |








