
RPMD15-4815DFW/N | |
|---|---|
DigiKey Part Number | RPMD15-4815DFW/N-ND |
Manufacturer | |
Manufacturer Product Number | RPMD15-4815DFW/N |
Description | DC/DC DIN RAIL SUPPLY +/-15V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 500mA, 500mA |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer Recom Power | Voltage - Output 2 -15V |
Series | Current - Output (Max) 500mA, 500mA |
Packaging Bulk | Power (Watts) 15W |
Part Status Active | Applications ITE (Commercial) |
Input Type DC | Size / Dimension 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) |
Number of Outputs 2 | Approval Agency CE |
DC Voltage - Input (Min) 9.5V | Base Product Number |
DC Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 131,94467 € | 3.958,34 € |
| Unit Price without VAT: | 131,94467 € |
|---|---|
| Unit Price with VAT: | 157,01416 € |

