DC DIN Rail Power Supply 1 Output 3.3V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMD15-243.3SFW

DigiKey Part Number
RPMD15-243.3SFW-ND
Manufacturer
Manufacturer Product Number
RPMD15-243.3SFW
Description
DC/DC DIN RAIL SUPPLY 3.3V 15W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 3.3V 4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
3.3V
Manufacturer
Recom Power
Current - Output (Max)
4A
Series
Power (Watts)
15W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Size / Dimension
4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm)
Input Type
DC
Approval Agency
CE
Number of Outputs
1
Standard Number
60950-1
DC Voltage - Input (Min)
9.5V
Base Product Number
DC Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30124,02633 €3.720,79 €
Manufacturers Standard Package
Unit Price without VAT:124,02633 €
Unit Price with VAT:147,59133 €