
RPMD15-2415SFW/N | |
|---|---|
DigiKey Part Number | RPMD15-2415SFW/N-ND |
Manufacturer | |
Manufacturer Product Number | RPMD15-2415SFW/N |
Description | DC/DC DIN RAIL SUPPLY 15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 1A |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer Recom Power | Current - Output (Max) 1A |
Series | Power (Watts) 15W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Size / Dimension 4.58" L x 0.96" W x 2.26" H (116.3mm x 24.5mm x 57.6mm) |
Input Type DC | Approval Agency CE |
Number of Outputs 1 | Standard Number 60950-1 |
DC Voltage - Input (Min) 9.5V | Base Product Number |
DC Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 129,10467 € | 3.873,14 € |
| Unit Price without VAT: | 129,10467 € |
|---|---|
| Unit Price with VAT: | 153,63456 € |

