DC DIN Rail Power Supply 2 Output 15V -15V 500mA, 500mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPMD15-2415DFW

DigiKey Part Number
RPMD15-2415DFW-ND
Manufacturer
Manufacturer Product Number
RPMD15-2415DFW
Description
DC/DC DIN RAIL SUPPLY +/-15V 15W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 15V -15V 500mA, 500mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
15V
Manufacturer
Recom Power
Voltage - Output 2
-15V
Series
Current - Output (Max)
500mA, 500mA
Packaging
Bulk
Power (Watts)
15W
Part Status
Active
Applications
ITE (Commercial)
Input Type
DC
Size / Dimension
4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm)
Number of Outputs
2
Approval Agency
CE
DC Voltage - Input (Min)
9.5V
Base Product Number
DC Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 23 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30126,93200 €3.807,96 €
Manufacturers Standard Package
Unit Price without VAT:126,93200 €
Unit Price with VAT:151,04908 €

Other Suppliers on DigiKey

23In Stock
Ships from WEC