


RPMB5.0-3.0 | |
|---|---|
DigiKey Part Number | 945-RPMB5.0-3.0TR-ND - Tape & Reel (TR) 945-RPMB5.0-3.0CT-ND - Cut Tape (CT) 945-RPMB5.0-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMB5.0-3.0 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 5.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB5.0-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 5 | 6,74200 € | 33,71 € |
| 10 | 6,63300 € | 66,33 € |
| 25 | 6,49120 € | 162,28 € |
| 50 | 6,38560 € | 319,28 € |
| 100 | 6,28200 € | 628,20 € |
| 250 | 6,14716 € | 1.536,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,04698 € | 3.023,49 € |
| 1.000 | 5,94831 € | 5.948,31 € |
| 1.500 | 5,19291 € | 7.789,37 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |










