
RPMH15-0.5 | |
|---|---|
DigiKey Part Number | 945-RPMH15-0.5TR-ND - Tape & Reel (TR) 945-RPMH15-0.5CT-ND - Cut Tape (CT) 945-RPMH15-0.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH15-0.5 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 16.5V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH15-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 5 | 5,79200 € | 28,96 € |
| 10 | 5,69800 € | 56,98 € |
| 25 | 5,57680 € | 139,42 € |
| 50 | 5,48620 € | 274,31 € |
| 100 | 5,39700 € | 539,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,30920 € | 1.061,84 € |
| 400 | 5,22273 € | 2.089,09 € |
| 600 | 5,17278 € | 3.103,67 € |
| 1.000 | 5,11043 € | 5.110,43 € |
| 1.400 | 5,06976 € | 7.097,66 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

