Open Frame DC DC Converter 1 Output 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM60-4805SG

DigiKey Part Number
RPM60-4805SG-ND
Manufacturer
Manufacturer Product Number
RPM60-4805SG
Description
DC/DC CONVERTER 60W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
75V
Manufacturer
Recom Power
Number of Outputs
1
Series
Power (Watts)
60W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Mounting Type
Chassis Mount
Type
Open Frame
Size / Dimension
4.00" L x 2.25" W x 0.75" H (101.6mm x 57.2mm x 19.0mm)
Voltage - Input (Min)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,35000 €146,35 €
Manufacturers Standard Package
Unit Price without VAT:146,35000 €
Unit Price with VAT:174,15650 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC