Open Frame DC DC Converter 1 Output 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM60-2412SG

DigiKey Part Number
RPM60-2412SG-ND
Manufacturer
Manufacturer Product Number
RPM60-2412SG
Description
DC/DC CONVERTER 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPM60-2412SG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
-
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Power (Watts)
60W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.25" W x 0.75" H (101.6mm x 57.2mm x 19.0mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,35000 €146,35 €
Manufacturers Standard Package
Unit Price without VAT:146,35000 €
Unit Price with VAT:174,15650 €