RPM5.0-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPM5.0-2.0
RECOM RPM Series DC/DC Power Module | Digi-Key Daily

RPM5.0-2.0

DigiKey Part Number
945-3252-2-ND - Tape & Reel (TR)
945-RPM5.0-2.0CT-ND - Cut Tape (CT)
945-RPM5.0-2.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPM5.0-2.0
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 3V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
RPM5.0-2.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
98%
Mounting Type
Surface Mount
Package / Case
25-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 €5,04 €
54,88000 €24,40 €
104,65500 €46,55 €
254,51720 €112,93 €
504,43940 €221,97 €
1004,31850 €431,85 €
2504,12304 €1.030,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,12018 €2.060,09 €
1.0004,11732 €4.117,32 €
1.5004,11565 €6.173,47 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:5,99760 €