
RPM40-4815SGW | |
|---|---|
DigiKey Part Number | RPM40-4815SGW-ND |
Manufacturer | |
Manufacturer Product Number | RPM40-4815SGW |
Description | DC/DC CONVERTER 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM40-4815SGW Models |
Category | Voltage - Input (Max) 75V |
Manufacturer Recom Power | Number of Outputs 1 |
Series | Power (Watts) 40W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.00" L x 2.25" W x 0.75" H (101.6mm x 57.2mm x 19.0mm) |
Voltage - Input (Min) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,00000 € | 129,00 € |
| Unit Price without VAT: | 129,00000 € |
|---|---|
| Unit Price with VAT: | 153,51000 € |

