
RPM40-2412SGW | |
|---|---|
DigiKey Part Number | RPM40-2412SGW-ND |
Manufacturer | |
Manufacturer Product Number | RPM40-2412SGW |
Description | DC/DC CONVERTER 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM40-2412SGW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.25" W x 0.75" H (101.6mm x 57.2mm x 19.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,00000 € | 129,00 € |
| Unit Price without VAT: | 129,00000 € |
|---|---|
| Unit Price with VAT: | 153,51000 € |

