
RPM40-2412DGW | |
|---|---|
DigiKey Part Number | RPM40-2412DGW-ND |
Manufacturer | |
Manufacturer Product Number | RPM40-2412DGW |
Description | DC/DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM40-2412DGW Models |
Category | Voltage - Input (Max) 36V |
Manufacturer Recom Power | Number of Outputs 2 |
Series | Power (Watts) 40W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.00" L x 2.25" W x 0.75" H (101.6mm x 57.2mm x 19.0mm) |
Voltage - Input (Min) 9.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,28000 € | 134,28 € |
| Unit Price without VAT: | 134,28000 € |
|---|---|
| Unit Price with VAT: | 159,79320 € |

