
RPM15-4812DFW | |
|---|---|
DigiKey Part Number | RPM15-4812DFW-ND |
Manufacturer | |
Manufacturer Product Number | RPM15-4812DFW |
Description | DC/DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 625mA, 625mA 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer Recom Power | Voltage - Output 2 -12V |
Series | Current - Output (Max) 625mA, 625mA |
Packaging Bulk | Power (Watts) 15W |
Part Status Active | Applications ITE (Commercial) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Number of Outputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,39000 € | 97,39 € |
| Unit Price without VAT: | 97,39000 € |
|---|---|
| Unit Price with VAT: | 115,89410 € |

