
RPL-5.0-R | |
|---|---|
DigiKey Part Number | 945-RPL-5.0-RTR-ND - Tape & Reel (TR) 945-RPL-5.0-RCT-ND - Cut Tape (CT) 945-RPL-5.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPL-5.0-R |
Description | 5A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 12V 5A 2.75V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPL-5.0-R Models |
Category | Current - Output (Max) 5A |
Mfr | Power (Watts) 60 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.75V | Package / Case 24-PowerLFQFN Module |
Voltage - Input (Max) 17V | Size / Dimension 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm) |
Voltage - Output 1 | Supplier Device Package 24-QFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 5 | 5,17000 € | 25,85 € |
| 10 | 5,08800 € | 50,88 € |
| 25 | 4,97920 € | 124,48 € |
| 50 | 4,89840 € | 244,92 € |
| 100 | 4,81880 € | 481,88 € |
| 250 | 4,71548 € | 1.178,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,63864 € | 2.319,32 € |
| 1.000 | 4,56299 € | 4.562,99 € |
| 1.500 | 4,51930 € | 6.778,95 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

