Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.4V 3A 4.7V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPL-3.0A-CT

DigiKey Part Number
945-RPL-3.0A-CT-ND
Manufacturer
Manufacturer Product Number
RPL-3.0A-CT
Description
3A DC/DC-CONVERTER 'INNOLINE' SM
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.4V 3A 4.7V - 18V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
8-DFN Exposed Pad Module
Size / Dimension
0.12" L x 0.11" W x 0.08" H (3.0mm x 2.8mm x 2.0mm)
Supplier Device Package
8-QFN (3x2.8)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

200In Stock
Chip Outpost