RPL-20 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPL-20-EVM-1

DigiKey Part Number
945-RPL-20-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPL-20-EVM-1
Description
EVAL BOARD FOR RPL20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RPL-20 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
RPL-20-EVM-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V, 1.2V, 1.8V, 2.5V, 3.3V, 5V
Current - Output
20A
Voltage - Input
4V ~ 16V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
RPL-20
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,96000 €84,96 €
579,65800 €398,29 €
1076,08600 €760,86 €
2572,81520 €1.820,38 €
5069,82940 €3.491,47 €
10065,65110 €6.565,11 €
Manufacturers Standard Package
Unit Price without VAT:84,96000 €
Unit Price with VAT:101,10240 €