RPL-10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPL-10-EVM-1

DigiKey Part Number
945-RPL-10-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPL-10-EVM-1
Description
EVAL BOARD FOR RPL10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RPL-10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
RPL-10-EVM-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V, 1.2V, 1.8V, 2.5V, 3.3V, 5V
Current - Output
10A
Voltage - Input
4V ~ 16V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
RPL-10
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
181,28000 €81,28 €
576,18800 €380,94 €
1072,78100 €727,81 €
2569,66560 €1.741,64 €
5066,80000 €3.340,00 €
10062,87660 €6.287,66 €
Manufacturers Standard Package
Unit Price without VAT:81,28000 €
Unit Price with VAT:96,72320 €