
RPH-3.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-RPH-3.0-EVM-1-ND |
Manufacturer | |
Manufacturer Product Number | RPH-3.0-EVM-1 |
Description | EVAL BOARD FOR RPH3.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RPH-3.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | RPH-3.0-EVM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V, 1.2V, 1.8V, 2.5V, 3.3V, 5V, 12V, 15V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 55V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RPH-3.0 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,53000 € | 79,53 € |
| 5 | 74,55400 € | 372,77 € |
| 10 | 71,21500 € | 712,15 € |
| 25 | 68,16840 € | 1.704,21 € |
| 50 | 65,36300 € | 3.268,15 € |
| 100 | 61,56910 € | 6.156,91 € |
| Unit Price without VAT: | 79,53000 € |
|---|---|
| Unit Price with VAT: | 94,64070 € |


