


RPA60-2424SFW/N | |
|---|---|
DigiKey Part Number | 945-2956-ND |
Manufacturer | |
Manufacturer Product Number | RPA60-2424SFW/N |
Description | DC DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA60-2424SFW/N Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,97000 € | 59,97 € |
| 5 | 57,74000 € | 288,70 € |
| 10 | 56,80200 € | 568,02 € |
| 25 | 55,58360 € | 1.389,59 € |
| 50 | 54,67840 € | 2.733,92 € |
| 100 | 53,78660 € | 5.378,66 € |
| Unit Price without VAT: | 59,97000 € |
|---|---|
| Unit Price with VAT: | 71,36430 € |

