


RPA60-2415SFW/P-HC | |
|---|---|
DigiKey Part Number | RPA60-2415SFW/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RPA60-2415SFW/P-HC |
Description | DC DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA60-2415SFW/P-HC Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 93.3% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.67" H (50.8mm x 25.4mm x 17.1mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 64,83600 € | 324,18 € |
| Unit Price without VAT: | 64,83600 € |
|---|---|
| Unit Price with VAT: | 77,15484 € |

