


RPA60-2412SFW | |
|---|---|
DigiKey Part Number | RPA60-2412SFW-ND |
Manufacturer | |
Manufacturer Product Number | RPA60-2412SFW |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA60-2412SFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92.8% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,75000 € | 59,75 € |
| 5 | 57,52800 € | 287,64 € |
| 10 | 56,59200 € | 565,92 € |
| 25 | 55,37840 € | 1.384,46 € |
| 50 | 54,47680 € | 2.723,84 € |
| 100 | 53,58830 € | 5.358,83 € |
| Unit Price without VAT: | 59,75000 € |
|---|---|
| Unit Price with VAT: | 71,10250 € |


