
RPA50S-483.3SW/P | |
|---|---|
DigiKey Part Number | 945-3065-ND |
Manufacturer | |
Manufacturer Product Number | RPA50S-483.3SW/P |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA50S-483.3SW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 54°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,97000 € | 31,97 € |
| 5 | 30,78600 € | 153,93 € |
| 10 | 30,28700 € | 302,87 € |
| 25 | 29,63800 € | 740,95 € |
| 50 | 29,15580 € | 1.457,79 € |
| 100 | 28,68070 € | 2.868,07 € |
| 250 | 28,06380 € | 7.015,95 € |
| Unit Price without VAT: | 31,97000 € |
|---|---|
| Unit Price with VAT: | 38,04430 € |

