
RPA40-11015DFR | |
|---|---|
DigiKey Part Number | 945-RPA40-11015DFR-ND |
Manufacturer | |
Manufacturer Product Number | RPA40-11015DFR |
Description | 40W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA40-11015DFR Models |
Category | Current - Output (Max) 1.333A, 1.333A |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 160V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 77,88444 € | 700,96 € |
| Unit Price without VAT: | 77,88444 € |
|---|---|
| Unit Price with VAT: | 92,68248 € |

