
RPA40-11012DFR | |
|---|---|
DigiKey Part Number | 945-RPA40-11012DFR-ND |
Manufacturer | |
Manufacturer Product Number | RPA40-11012DFR |
Description | 40W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA40-11012DFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A, 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,73000 € | 84,73 € |
| 5 | 81,56600 € | 407,83 € |
| 10 | 80,24100 € | 802,41 € |
| 25 | 78,51960 € | 1.962,99 € |
| 50 | 77,23960 € | 3.861,98 € |
| 100 | 75,97900 € | 7.597,90 € |
| Unit Price without VAT: | 84,73000 € |
|---|---|
| Unit Price with VAT: | 100,82870 € |

