RPA30-AW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPA30-AW Series
RECOM Power RPA30-AW Series DC/DC Converters | Digi-Key Daily

RPA30-2415SAW/P

DigiKey Part Number
945-2975-ND
Manufacturer
Manufacturer Product Number
RPA30-2415SAW/P
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA30-2415SAW/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Factory Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
147,91000 €47,91 €
546,12600 €230,63 €
1045,37500 €453,75 €
2544,40240 €1.110,06 €
5043,67940 €2.183,97 €
10042,96740 €4.296,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,91000 €
Unit Price with VAT:57,01290 €