MFR Recommended

RPA30-2415DAW/P-HC | |
|---|---|
DigiKey Part Number | RPA30-2415DAW/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RPA30-2415DAW/P-HC |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA30-2415DAW/P-HC Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 1A, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30E-2415DZ | Recom Power | 16 | 945-REC30E-2415DZ-ND | 42,27000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,01100 € | 490,11 € |
| Unit Price without VAT: | 49,01100 € |
|---|---|
| Unit Price with VAT: | 58,32309 € |


