MFR Recommended
Similar

RPA20-2415DAW | |
|---|---|
DigiKey Part Number | RPA20-2415DAW-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2415DAW |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2415DAW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 670mA, 670mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-2415DZ | Recom Power | 89 | 945-REC30K-2415DZ-ND | 21,35000 € | MFR Recommended |
| URA2415YMD-20WR3 | Mornsun America, LLC | 18 | 2725-URA2415YMD-20WR3-ND | 8,31737 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,56000 € | 46,56 € |
| 5 | 44,82200 € | 224,11 € |
| 10 | 44,09500 € | 440,95 € |
| 25 | 43,14960 € | 1.078,74 € |
| 50 | 42,44680 € | 2.122,34 € |
| 100 | 41,75480 € | 4.175,48 € |
| 250 | 33,82604 € | 8.456,51 € |
| Unit Price without VAT: | 46,56000 € |
|---|---|
| Unit Price with VAT: | 55,40640 € |



