
RPA20-2415DAW-HC | |
|---|---|
DigiKey Part Number | RPA20-2415DAW-HC-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2415DAW-HC |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2415DAW-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA, 670mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) | |
Supplier Device Package | 6-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,76000 € | 50,76 € |
| 5 | 48,86600 € | 244,33 € |
| 10 | 48,07200 € | 480,72 € |
| 25 | 47,04160 € | 1.176,04 € |
| 50 | 46,27560 € | 2.313,78 € |
| 100 | 45,52110 € | 4.552,11 € |
| Unit Price without VAT: | 50,76000 € |
|---|---|
| Unit Price with VAT: | 60,40440 € |

