
RPA20-2412SAW | |
|---|---|
DigiKey Part Number | RPA20-2412SAW-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2412SAW |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2412SAW Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Current - Output (Max) 1.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,50000 € | 40,50 € |
| 5 | 38,99000 € | 194,95 € |
| 10 | 38,35700 € | 383,57 € |
| 25 | 37,53480 € | 938,37 € |
| 50 | 36,92360 € | 1.846,18 € |
| 100 | 36,32170 € | 3.632,17 € |
| 250 | 29,33216 € | 7.333,04 € |
| Unit Price without VAT: | 40,50000 € |
|---|---|
| Unit Price with VAT: | 48,19500 € |

