
RPA20-2412DAW | |
|---|---|
DigiKey Part Number | RPA20-2412DAW-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2412DAW |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 830mA, 830mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2412DAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA, 830mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | 6-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,14000 € | 47,14 € |
| 5 | 45,38600 € | 226,93 € |
| 10 | 44,65000 € | 446,50 € |
| 25 | 43,69280 € | 1.092,32 € |
| 50 | 42,98120 € | 2.149,06 € |
| 100 | 42,28050 € | 4.228,05 € |
| 250 | 34,25188 € | 8.562,97 € |
| Unit Price without VAT: | 47,14000 € |
|---|---|
| Unit Price with VAT: | 56,09660 € |

