
RPA20-2405SAW-HC | |
|---|---|
DigiKey Part Number | RPA20-2405SAW-HC-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2405SAW-HC |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2405SAW-HC Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,47500 € | 474,75 € |
| Unit Price without VAT: | 47,47500 € |
|---|---|
| Unit Price with VAT: | 56,49525 € |

