
RPA20-11015DFR/N | |
|---|---|
DigiKey Part Number | 945-RPA20-11015DFR/N-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-11015DFR/N |
Description | 20W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-11015DFR/N Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Approval Agency CE, cURus, UL |
Current - Output (Max) 667mA, 667mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,66000 € | 496,60 € |
| Unit Price without VAT: | 49,66000 € |
|---|---|
| Unit Price with VAT: | 59,09540 € |

