
RP90Q-4824SRW/P | |
|---|---|
DigiKey Part Number | RP90Q-4824SRW/P-ND |
Manufacturer | |
Manufacturer Product Number | RP90Q-4824SRW/P |
Description | DC DC CONVERTER 24V 89W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 3.7A 16.5V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP90Q-4824SRW/P Models |
Category | Power (Watts) 89 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16.5V | Package / Case Quarter Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Quarter Brick |
Current - Output (Max) 3.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 149,99000 € | 299,98 € |
| Unit Price without VAT: | 149,99000 € |
|---|---|
| Unit Price with VAT: | 178,48810 € |

