
RP75H-2405SRW/P-HC | |
|---|---|
DigiKey Part Number | RP75H-2405SRW/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP75H-2405SRW/P-HC |
Description | DC DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP75H-2405SRW/P-HC Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Half Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.40" L x 2.28" W x 0.95" H (61.0mm x 57.9mm x 24.1mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 159,46500 € | 318,93 € |
| Unit Price without VAT: | 159,46500 € |
|---|---|
| Unit Price with VAT: | 189,76335 € |

