
RP40-4812DG | |
|---|---|
DigiKey Part Number | RP40-4812DG-ND |
Manufacturer | |
Manufacturer Product Number | RP40-4812DG |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.8A, 1.8A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-4812DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.8A, 1.8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,35000 € | 94,35 € |
| 5 | 90,82800 € | 454,14 € |
| 10 | 89,35300 € | 893,53 € |
| 25 | 87,43480 € | 2.185,87 € |
| 50 | 86,00940 € | 4.300,47 € |
| 100 | 84,60580 € | 8.460,58 € |
| Unit Price without VAT: | 94,35000 € |
|---|---|
| Unit Price with VAT: | 112,27650 € |

