Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-4812DFR/N

DigiKey Part Number
RP40-4812DFR/N-ND
Manufacturer
Manufacturer Product Number
RP40-4812DFR/N
Description
DC DC CONVERTER +/-12V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-4812DFR/N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.666A, 1.666A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
6-DIP Module
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9102,64222 €923,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,64222 €
Unit Price with VAT:122,14424 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC