Isolated Module DC DC Converter 3 Output 5V 12V -12V 6A, 400mA, 400mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-480512TG/HC

DigiKey Part Number
RP40-480512TG/HC-ND
Manufacturer
Manufacturer Product Number
RP40-480512TG/HC
Description
DC DC CONVERTER 5V +/-12V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 12V -12V 6A, 400mA, 400mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-480512TG/HC Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
6A, 400mA, 400mA
Mfr
Power (Watts)
40 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
3
Efficiency
88%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
9-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Voltage - Output 2
12V
Control Features
Enable, Active High
Voltage - Output 3
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1295,52500 €1.146,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,52500 €
Unit Price with VAT:113,67475 €