
RP40-2424DFR/P-HC | |
|---|---|
DigiKey Part Number | RP40-2424DFR/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP40-2424DFR/P-HC |
Description | DC DC CONVERTER +/-24V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 833mA, 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-2424DFR/P-HC Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP Module |
Voltage - Output 2 -24V | Control Features Enable, Active High |
Current - Output (Max) 833mA, 833mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 102,88700 € | 2.057,74 € |
| Unit Price without VAT: | 102,88700 € |
|---|---|
| Unit Price with VAT: | 122,43553 € |

