
RP40-2412DFR/N-HC | |
|---|---|
DigiKey Part Number | RP40-2412DFR/N-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP40-2412DFR/N-HC |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.666A, 1.666A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-2412DFR/N-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A, 1.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.24" L x 1.00" W x 0.66" H (56.8mm x 25.4mm x 16.8mm) | |
Supplier Device Package | 6-DIP Module | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 104,18250 € | 2.083,65 € |
| Unit Price without VAT: | 104,18250 € |
|---|---|
| Unit Price with VAT: | 123,97718 € |

