
RP40-1212DG | |
|---|---|
DigiKey Part Number | RP40-1212DG-ND |
Manufacturer | |
Manufacturer Product Number | RP40-1212DG |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.8A, 1.8A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-1212DG Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 1.8A, 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 91,67750 € | 366,71 € |
| Unit Price without VAT: | 91,67750 € |
|---|---|
| Unit Price with VAT: | 109,09623 € |

