
RP40-120515TG | |
|---|---|
DigiKey Part Number | RP40-120515TG-ND |
Manufacturer | |
Manufacturer Product Number | RP40-120515TG |
Description | DC DC CONVERTER 5V +/-15V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-120515TG Models |
Category | Current - Output (Max) 6A, 300mA, 300mA |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Efficiency 86% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 9-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 2 15V | Control Features Enable, Active High |
Voltage - Output 3 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 95,58000 € | 382,32 € |
| Unit Price without VAT: | 95,58000 € |
|---|---|
| Unit Price with VAT: | 113,74020 € |

