RP40-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-11024SFR/P

DigiKey Part Number
945-2997-ND
Manufacturer
Manufacturer Product Number
RP40-11024SFR/P
Description
DC DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.666A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-11024SFR/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.666A
Power (Watts)
40 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1109,28000 €109,28 €
5104,45200 €522,26 €
10102,75500 €1.027,55 €
25100,54880 €2.513,72 €
5098,90980 €4.945,49 €
10084,05560 €8.405,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,28000 €
Unit Price with VAT:130,04320 €