
RP30-4812SEW | |
|---|---|
DigiKey Part Number | RP30-4812SEW-ND |
Manufacturer | |
Manufacturer Product Number | RP30-4812SEW |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-4812SEW Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 € | 84,46 € |
| 5 | 81,31400 € | 406,57 € |
| 10 | 79,99200 € | 799,92 € |
| 25 | 78,27520 € | 1.956,88 € |
| 50 | 76,99940 € | 3.849,97 € |
| 100 | 75,74320 € | 7.574,32 € |
| Unit Price without VAT: | 84,46000 € |
|---|---|
| Unit Price with VAT: | 100,50740 € |

