


RP30-243.3SF | |
|---|---|
DigiKey Part Number | RP30-243.3SF-ND |
Manufacturer | |
Manufacturer Product Number | RP30-243.3SF |
Description | DC DC CONVERTER 3.3V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 8A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-243.3SF Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,28000 € | 79,28 € |
| 5 | 76,32400 € | 381,62 € |
| 10 | 75,08400 € | 750,84 € |
| 25 | 73,47280 € | 1.836,82 € |
| 50 | 72,27560 € | 3.613,78 € |
| 100 | 71,09630 € | 7.109,63 € |
| Unit Price without VAT: | 79,28000 € |
|---|---|
| Unit Price with VAT: | 94,34320 € |

