


RP30-2415DF | |
|---|---|
DigiKey Part Number | 945-2393-5-ND |
Manufacturer | |
Manufacturer Product Number | RP30-2415DF |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-2415DF Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,32000 € | 84,32 € |
| 5 | 81,17800 € | 405,89 € |
| 10 | 79,85800 € | 798,58 € |
| 25 | 78,14440 € | 1.953,61 € |
| 50 | 76,87100 € | 3.843,55 € |
| 100 | 75,61680 € | 7.561,68 € |
| Unit Price without VAT: | 84,32000 € |
|---|---|
| Unit Price with VAT: | 100,34080 € |

