Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 10V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP30-2412DEW

DigiKey Part Number
945-2389-5-ND
Manufacturer
Manufacturer Product Number
RP30-2412DEW
Description
DC DC CONVERTER +/-12V 30W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 10V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
RP30-2412DEW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10V
Package / Case
8-DIP Module, 7 Leads
Voltage - Input (Max)
40V
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
1.25A, 1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
189,26000 €89,26 €
585,94200 €429,71 €
1084,54600 €845,46 €
2582,73160 €2.068,29 €
5081,38320 €4.069,16 €
10080,05520 €8.005,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,26000 €
Unit Price with VAT:106,21940 €